Cart

RFD21782

RF DIGITAL RFD21782

image shown is a representation only

RF DIGITAL

RFDP8 KEYFOB 2 BUTTON,FCC, CE
Supplier: RF DIGITAL
Matchcode: RFD21782
Rutronik No.: ISM1328
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/25/2018
59.84 $
59.84 $

Prices

1 59.84 $
50 56.25 $
250 54.90 $

Parameter

Frequency
2400 MHz
Function
TRANSCEIVE
Datarate
1000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85423990000
Country
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?