Cart

RFD21738

RF DIGITAL RFD21738

image shown is a representation only

RF DIGITAL

RFD21735 EVAL BOARD FW ANTENNA
Supplier: RF DIGITAL
Matchcode: RFD21738
Rutronik No.: ISM1188
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
120.01 $
120.01 $
Article with this quantity is not orderable.

Parameter

Frequency
2400 MHz
Function
TRANSCEIVE
Datarate
2000 kbps
Operat.temp.
-40 +85 °C
Supply voltage
1,9-3,6 V
Encryption
N Y/N
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?