Cart

YSAECLOUD2

RENESAS YSAECLOUD2

image shown is a representation only

RENESAS

Renesas Synergy AE-CLOUD2
Supplier: Renesas Electronics
Matchcode: YSAECLOUD2
Rutronik No.: TOOL4217
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
In Stock
255.33 $
255.33 $

Renesas Synergy AE-CLOUD2 Description


 

“The AE-CLOUD2 kit has been designed to work with CAT-M and NB-IoT Networks.

Users should check that these networks are supported by cellular providers in their region and have the ability to configure the modem to establish a connection to an available regional network through a local cellular provider.”

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?