Cart

YROTATE-IT-S5D9

RENESAS YROTATE-IT-S5D9

image shown is a representation only

RENESAS

Synergy Motor Control Reference
Supplier: Renesas Electronics
Matchcode: YROTATE-IT-S5D9
Rutronik No.: TOOL4146
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
In Stock
350.02 $
350.02 $

Synergy Motor Control Reference Description

User Manual: https://www.renesas.com/en-eu/media/solutions/key-technology/motor-control/s5d9/UM-YROTATE-IT-S5D9.pdf

Renesas motor control reference design based on the Renesas Synergy 32-bit MCU S5D9 and designed to drive 3-phase Permanent Magnet Motors. The kit is able to manage up to 48V DC motors, and up to 5A peak. The kit is delivered with a USB cable and an intuitive PC GUI to manage the motor speed, display the vector control parameters and provide access to an exhaustive list of parameters: motor intrinsic parameters, PI coefficients, 


Benefits
  • Compiler IAR free of charge for the Synergy S5D9 MCU.
  • To speed up the design phase of new equipment and reduce the design cost, the ref kit is the suitable solution to have on your table a working prototype that is easily customizable!
  • Fast & elegant solution to get your 1st prototype ready in a few hours.
  • Easy customization, auto-tuning, self-calibration, to reach highest efficiency, easy tweaking, adjust the amount of energy to be used.
  • Motor Control: Start, Stop, Speed and Direction.
  • Property Monitor where motor parameters can be analysed: Speed, Currents, Voltages, Torque.
  • Operation and Parameters can be saved to Excel file.
  • Inverter design – easy with Renesas
  • Low CPU bandwidth used, little memory footprint.
  • Low voltage board able to drive up to two 3-phase motors, either low of high voltage motors.
  • J-Link debugger on-board enabling full debugging without using an external one.
  • Floating Point Unit ensure that no time is wasted in scaling or overflow management.
  • FPU: enable easy implementation of any theoretical models developed on PC simulation tools.
  • Software is fully written in C language, and FOC offer a high precision control.


Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?