Cart

YDISPLAY-IT-RX

RENESAS YDISPLAY-IT-RX

image shown is a representation only

RENESAS

RX63N Demoboard w/ 4.3inch TFT
Supplier: Renesas Electronics
Matchcode: YDISPLAY-IT-RX
Rutronik No.: TOOL3844
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
346.04 $
346.04 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?