Cart

Y-ASK-RL78F13

RENESAS Y-ASK-RL78F13

image shown is a representation only

RENESAS

RL78/F13 Starter Kit
Supplier: Renesas Electronics
Matchcode: ASK-RL78F13
Rutronik No.: TOOL3783
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
204.63 $
204.63 $

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?