Cart

UPD78F1820GBA2-GAH-E3-Q-G

RENESAS UPD78F1820GBA2-GAH-E3-Q-G

image shown is a representation only

RENESAS

78K0R 64K LFQFP64 125°C
Supplier: Renesas Electronics
Matchcode: UPD78F1820GBA2-GAH-E3-Q-G
Rutronik No.: ICMCU23796
Unit Pack: 1000
MOQ: 1000
package: LFQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
9.90 $
9,900.00 $

Prices

1,000 9.90 $
2,000 8.99 $
3,000 7.34 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
55 pins
Package
LFQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
20
SPI No.
0
I²C No.
1
max No. PWM
20
max No.ADC
15 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?