Cart

UPD78F1156AGK-GAK-AX

RENESAS UPD78F1156AGK-GAK-AX

image shown is a representation only

RENESAS

78K0R 256K LQFP80 85°C
Supplier: RENESAS
Matchcode: UPD78F1156AGK-GAK-AX
Rutronik No.: ICMCU19652
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
6.98 $
6.98 $

Prices

1 6.98 $
2 6.70 $
6 6.40 $
13 5.92 $
31 5.53 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
12288 Byte
Digital I/O
70 pins
Package
LQFP80
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
4
I²C No.
1
max No. PWM
7
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?