Cart

UPD78F1003GA-HAA-AX

RENESAS UPD78F1003GA-HAA-AX

image shown is a representation only

RENESAS

78K0R 64K TQFP48 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F1003GA-HAA-AX
Rutronik No.: ICMCU19911
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.54 $
7.54 $

Prices

1 7.54 $
180 7.13 $
360 6.76 $
540 6.43 $
720 6.13 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
3072 Byte
Digital I/O
41 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
3
I²C No.
1
max No. PWM
7
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?