Cart

UPD78F0756MC-CAB-AX

RENESAS UPD78F0756MC-CAB-AX

image shown is a representation only

RENESAS

78K0 16K SSOP30 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0756MC-CAB-AX
Rutronik No.: ICMCU19431
Unit Pack: 1
MOQ: 3677
package: SSOP30
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.83 $
14,082.91 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
16 pins
Package
SSOP30
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?