Cart

UPD78F0537GK(T)-UET-A

RENESAS UPD78F0537GK(T)-UET-A

image shown is a representation only

RENESAS

78K0 128K TQFP64 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0537GK(T)-UET-A
Rutronik No.: ICMCU13712
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.36 $
7.36 $

Prices

1 7.36 $
180 6.97 $
360 6.61 $
540 6.28 $
720 5.99 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
7168 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
2
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?