Cart

UPD78F0535AGB-GAH-AX

RENESAS UPD78F0535AGB-GAH-AX

image shown is a representation only

RENESAS

78K0 60K LQFP64 85°C
Supplier: RENESAS
Matchcode: UPD78F0535AGB-GAH-AX
Rutronik No.: ICMCU19490
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
2.87 $
2.87 $

Prices

1 2.87 $
320 2.77 $
480 2.64 $
640 2.44 $
800 2.29 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?