Cart

UPD78F0515AGA-GAM-AX

RENESAS UPD78F0515AGA-GAM-AX

image shown is a representation only

RENESAS

78K0 60K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0515AGA-GAM-AX
Rutronik No.: ICMCU19225
Unit Pack: 1
MOQ: 250
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
5.22 $
1,305.00 $

Prices

250 5.22 $
360 5.01 $
540 4.82 $
720 4.64 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
3072 Byte
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
U(cc) min
1.8 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?