Cart

UPD78F0148HGC-8BT-A

RENESAS UPD78F0148HGC-8BT-A

image shown is a representation only

RENESAS

78K0 60K QFP80 85°C
Supplier: Renesas Electronics
Matchcode: UPD78F0148HGC-8BT-A
Rutronik No.: ICMCU12101
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.59 $
8.59 $

Prices

1 8.59 $
100 8.01 $
250 7.56 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
67 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
8
SPI No.
2
I²C No.
0
max No. PWM
6
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?