Cart

UPD78F0138M2GK-9ET-A

RENESAS UPD78F0138M2GK-9ET-A

image shown is a representation only

RENESAS

78K0 60K QFP64 85°C
Supplier: RENESAS
Matchcode: UPD78F0138M2GK-9ET-A
Rutronik No.: ICMCU22855
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 12/14/2018
10.02 $
10.02 $

Prices

1 10.02 $
238 9.64 $
357 9.19 $
476 8.52 $
595 7.96 $

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
12 MHz
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?