Cart

RMLV1616AGSA-5S2#AA0

RENESAS RMLV1616AGSA-5S2#AA0

image shown is a representation only

RENESAS

SRAM 1Mx16 55ns TSOP48 adv.
Supplier: Renesas Electronics
Matchcode: RMLV1616AGSA-5S2#AA0
Rutronik No.: ICRAM5892
Unit Pack: 1
MOQ: 1
package: TSOP48
Packaging: TRAY
Best Choice
In Stock
5.30 $
5.30 $

Prices

1 5.30 $
192 5.25 $
288 5.21 $
384 5.16 $
576 5.11 $

Parameter

Density
16M bit
Organisation
1Mx16
Access Time
55 ns
Package
TSOP48
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?