Cart

RMLV0816BGSB-4S2#AA0

RENESAS

SRAM 512Kx16 45ns TSOP44
Supplier: Renesas Electronics
Matchcode: RMLV0816BGSB-4S2#AA0
Rutronik No.: ICRAM5873
Unit Pack: 1
MOQ: 1
package: TSOP44
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.61 $
3.61 $

Prices

1 3.61 $
270 3.58 $

Parameter

Density
8M bit
Organisation
512Kx16
Access Time
45 ns
Package
TSOP44
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?