Cart

RMLV0816BGBG-4S2#KC0

RENESAS

SRAM 512Kx16 45ns FBGA48
Supplier: Renesas Electronics
Matchcode: RMLV0816BGBG-4S2#KC0
Rutronik No.: ICRAM5871
Unit Pack: 1000
MOQ: 1000
package: FBGA48
Packaging: REEL
Best Choice
In Stock
3.26 $
3,260.00 $

Prices

1,000 3.26 $
2,000 3.24 $
3,000 3.18 $

Parameter

Density
8M bit
Organisation
512Kx16
Access Time
45 ns
Package
FBGA48
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?