Cart

RMLV0416EGSB-4S2#AA1

RENESAS

SRAM 256Kx16 45ns TSOP44
Supplier: Renesas Electronics
Matchcode: RMLV0416EGSB-4S2#AA1
Rutronik No.: ICRAM5884
Unit Pack: 1
MOQ: 1
package: TSOP44
Packaging: TRAY
Best Choice
In Stock
2.44 $
2.44 $

Prices

1 2.44 $
270 2.42 $
405 2.40 $
540 2.39 $
945 2.37 $

Parameter

Density
4M bit
Organisation
256KX16
Access Time
45 ns
Package
TSOP44
U(cc) min
2.7 V
U(cc) max
3.6 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?