Cart

RJK6015DPM-00#T1

RENESAS

N-CH 600V 21A 315mOhm TO-3PFM
Supplier: Renesas Electronics
Matchcode: RJK6015DPM-00#T1
Rutronik No.: TMOSP10664
Unit Pack: 50
MOQ: 1042
package: TO-3PF
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
3,328.50 $

Prices

1,042 3.17 $
1,500 3.12 $
2,000 3.06 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
315 mOhm
Package
TO-3PF
Q(g)
67 nC
P(tot)
60 W
Logic level
NO
Automotive
NO
Technology
HighSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?