Cart

RJK6015DPK-00#T0

RENESAS

N-CH 600V 21A 315mOhm TO-3P
Supplier: Renesas Electronics
Matchcode: RJK6015DPK-00#T0
Rutronik No.: TMOSP11171
Unit Pack: 1
MOQ: 1
package: TO3P-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.85 $
2.85 $

Prices

1 2.85 $
240 2.81 $
480 2.76 $
720 2.71 $
960 2.66 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
315 mOhm
Package
TO3P-3
Q(g)
67 nC
P(tot)
150 W
Logic level
NO
Automotive
NO
Technology
HighSpeed
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?