Cart

R5F61668RN50FPV

RENESAS R5F61668RN50FPV

image shown is a representation only

RENESAS

H8SX 1024K LQFP144 80°C
Supplier: Renesas Electronics
Matchcode: R5F61668RN50FPV
Rutronik No.: ICMCU17965
Unit Pack: 1
MOQ: 1
package: LQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
33.13 $
33.13 $

Prices

1 33.13 $
100 28.91 $
200 25.66 $
300 23.07 $
400 20.95 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
57344 Byte
Digital I/O
92 pins
Package
LQFP144
T(A)max
80 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
50 MHz
max No.Timer
24
SPI No.
0
I²C No.
2
max No. PWM
30
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?