Cart

R5F564MLCDBG#21

RENESAS R5F564MLCDBG#21

image shown is a representation only

RENESAS

RX64M 4096K BGA176 85°C
Supplier: Renesas Electronics
Matchcode: R5F564MLCDBG#21
Rutronik No.: ICMCU23595
Unit Pack: 152
MOQ: 152
package: BGA176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
24.14 $
3,669.28 $

Prices

152 24.14 $
304 21.42 $
456 19.26 $
608 16.27 $

Parameter

Bus width
32 bit
ROM Size
4096 KByte
RAM Size
524288 Byte
Digital I/O
128 pins
Package
BGA176
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
120 MHz
max No.Timer
29
SPI No.
10
I²C No.
11
max No. PWM
86
max No.ADC
29 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
65536 Byte
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
5A002.a.1
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?