Cart

R5F564MFCDFC#V1

RENESAS R5F564MFCDFC#V1

image shown is a representation only

RENESAS

RX64M 2048K LFQFP176 85°C
Supplier: Renesas Electronics
Matchcode: R5F564MFCDFC#V1
Rutronik No.: ICMCU23966
Unit Pack: 40
MOQ: 697
package: LFQFP176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.19 $
10,936.80 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
565248 Byte
Digital I/O
128 pins
Package
LFQFP176
T(A)max
85 °C
ADC Samplerate
2MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
120 MHz
max No.Timer
29
SPI No.
10
I²C No.
11
max No. PWM
86
max No.ADC
29 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
320x240
EEPROM Size
65536 Byte
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
13
ECCN
5A002.a.1
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?