R5F5631PDDFM#V0

image shown is a representation only
Supplier: Renesas Electronics
Matchcode: R5F5631PDDFM#V0
Rutronik No.: ICMCU21663
Unit Pack: 1
MOQ: 1440
package: LQFP64
Packaging: TRAY
Topseller
Parameter
- Bus width
- 32 bit
- ROM Size
- 512 KByte
- RAM Size
- 32768 Byte
- Digital I/O
- 31 pins
- Package
- LQFP64
- T(A)max
- 85 °C
- ADC Samplerate
- 1MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- CAN No.
- 1
- USB
- 1
- Frequency (max)
- 100 MHz
- max No.Timer
- 16
- SPI No.
- 2
- I²C No.
- 1
- max No. PWM
- 24
- max No.ADC
- 8 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 0 Byte
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 5
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- A
- Supplier Lead time
- 34 weeks