Cart

R5F5631PDDFL#V0

RENESAS R5F5631PDDFL#V0

image shown is a representation only

RENESAS

RX631 512K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F5631PDDFL#V0
Rutronik No.: ICMCU21517
Unit Pack: 250
MOQ: 1750
package: LQFP48
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
This article is available in two variations:

Stock Info
On request
Unit Pack
1
MOQ
1
Packaging
TRAY
Unit Price
11.69 $
Total Value
0 $
Stock Info
On request
Unit Pack
250
MOQ
1750
Packaging
TRAY
Unit Price
6.97 $
Total Value
12,197.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
32768 Byte
Digital I/O
31 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
1
Frequency (max)
100 MHz
max No.Timer
16
SPI No.
2
I²C No.
1
max No. PWM
24
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?