Cart

R5F562N8ADFP#V0

RENESAS R5F562N8ADFP#V0

image shown is a representation only

RENESAS

RX62N 512K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F562N8ADFP#V0
Rutronik No.: ICMCU21871
Unit Pack: 1
MOQ: 1260
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.26 $
11,667.60 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
98304 Byte
Digital I/O
105 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
USB
1
Frequency (max)
100 MHz
max No.Timer
20
SPI No.
2
I²C No.
2
max No. PWM
48
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?