Cart

R5F56108WDBG#U0

RENESAS R5F56108WDBG#U0

image shown is a representation only

RENESAS

RX610 2048K BGA176 85°C
Supplier: Renesas Electronics
Matchcode: R5F56108WDBG#U0
Rutronik No.: ICMCU19840
Unit Pack: 1
MOQ: 1
package: BGA176
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
32.26 $
32.26 $

Prices

1 32.26 $
140 28.15 $
280 24.98 $
420 22.45 $
560 20.40 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
131072 Byte
Digital I/O
140 pins
Package
BGA176
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
100 MHz
max No.Timer
20
SPI No.
7
I²C No.
2
max No. PWM
32
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
7
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?