Cart

R5F52206BDFL#30

RENESAS R5F52206BDFL#30

image shown is a representation only

RENESAS

RX220 256K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F52206BDFL#30
Rutronik No.: ICMCU22385
Unit Pack: 1
MOQ: 250
package: LQFP48
Packaging: TRAY
Topseller
On request
4.53 $
1,132.50 $

Prices

250 4.53 $
500 4.35 $
750 4.14 $
1,000 3.85 $
1,250 3.59 $
Article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
48 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
640KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
14
SPI No.
5
I²C No.
5
max No. PWM
10
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?