Cart

R5F5210ABDFP#30

RENESAS R5F5210ABDFP#30

image shown is a representation only

RENESAS

RX210 768K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F5210ABDFP#30
Rutronik No.: ICMCU22017
Unit Pack: 1
MOQ: 1417
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.73 $
12,370.41 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
65 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
50 MHz
max No.Timer
12
SPI No.
7
I²C No.
7
max No. PWM
12
max No.ADC
14 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
7
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?