Cart

R5F52108CDFP#V0

RENESAS R5F52108CDFP#V0

image shown is a representation only

RENESAS

RX210 512K LQFP100 85°C
Supplier: RENESAS
Matchcode: R5F52108CDFP#V0
Rutronik No.: ICMCU21398
Unit Pack: 1
MOQ: 1573
package: LQFP100
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
6.04 $
9,500.92 $
Article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
65536 Byte
Digital I/O
84 pins
Package
LQFP100
ADC Samplerate
1MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
Frequency (max)
50 MHz
max No.Timer
14
SPI No.
1
I²C No.
1
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
7
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?