Cart

R5F363AMDFA#U0

RENESAS R5F363AMDFA#U0

image shown is a representation only

RENESAS

M16C 536K TQFP100 85°C
Supplier: RENESAS
Matchcode: R5F363AMDFA#U0
Rutronik No.: ICMCU19789
Unit Pack: 1
MOQ: 990
package: QFP100
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
7.96 $
7,880.40 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
536 KByte
RAM Size
31744 Byte
Digital I/O
88 pins
Package
QFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
11
SPI No.
2
I²C No.
1
max No. PWM
5
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?