Cart

R5F2L358MNFP#30

RENESAS R5F2L358MNFP#30

image shown is a representation only

RENESAS

R8C/L35M 48K LQFP52 85°C
Supplier: RENESAS
Matchcode: R5F2L358MNFP#30
Rutronik No.: ICMCU21837
Unit Pack: 1
MOQ: 1
package: LQFP52
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
4.88 $
4.88 $

Prices

1 4.88 $
2 4.69 $
6 4.47 $
15 4.15 $
36 3.88 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
6000 Byte
Digital I/O
41 pins
Package
LQFP52
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-20 °C
Frequency (max)
20 MHz
max No.Timer
6
SPI No.
3
I²C No.
1
max No. PWM
9
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
4x24
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?