Cart

R5F21332CDFP#X6

RENESAS R5F21332CDFP#X6

image shown is a representation only

RENESAS

R8C/33C 8K LQFP32 85°C
Supplier: RENESAS
Matchcode: R5F21332CDFP#X6
Rutronik No.: ICMCU24965
Unit Pack: 1000
MOQ: 1000
package: LQFP32
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 12/01/2017
3.93 $
3,930.00 $

Prices

1,000 3.93 $
2,000 3.60 $

Parameter

Bus width
16 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
27 pins
Package
LQFP32
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
I²C No.
2
max No. PWM
4
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?