Cart

R5F21275SDFP#X6

RENESAS R5F21275SDFP#X6

image shown is a representation only

RENESAS

R8C 26K LQFP32 85°C
Supplier: Renesas Electronics
Matchcode: R5F21275SDFP#X6
Rutronik No.: ICMCU19478
Unit Pack: 1000
MOQ: 1000
package: LQFP32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
5.25 $
5,250.00 $

Prices

1,000 5.25 $
2,000 4.02 $

Parameter

Bus width
16 bit
ROM Size
26 KByte
RAM Size
1536 Byte
Digital I/O
25 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?