Cart

R5F21256SNFP#V2

RENESAS R5F21256SNFP#V2

image shown is a representation only

RENESAS

R8C 34K LQFP52 85°C
Supplier: Renesas Electronics
Matchcode: R5F21256SNFP#V2
Rutronik No.: ICMCU21413
Unit Pack: 1
MOQ: 1
package: LQFP52
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
7.92 $
7.92 $

Prices

1 7.92 $
180 7.49 $
360 7.10 $
540 6.76 $
720 6.45 $

Parameter

Bus width
16 bit
ROM Size
34 KByte
RAM Size
2048 Byte
Digital I/O
41 pins
Package
LQFP52
T(A)max
85 °C
ADC Samplerate
300KSPS
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
3
I²C No.
1
max No. PWM
7
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?