Cart

R5F21237DFP#U0

RENESAS R5F21237DFP#U0

image shown is a representation only

RENESAS

R8C 48K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F21237DFP#U0
Rutronik No.: ICMCU19697
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
9.43 $
9.43 $

Prices

1 9.43 $
180 8.78 $
360 8.22 $
540 7.71 $
720 7.25 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
2560 Byte
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?