Cart

R5F21134FP#U0

RENESAS R5F21134FP#U0

image shown is a representation only

RENESAS

R8C 16K LQFP32 85°C
Supplier: Renesas Electronics
Matchcode: R5F21134FP#U0
Rutronik No.: ICMCU13990
Unit Pack: 1
MOQ: 1
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.31 $
6.31 $

Prices

1 6.31 $
180 6.01 $
360 5.72 $
540 5.48 $
720 5.23 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1024 Byte
Digital I/O
24 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
No
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
0
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?