Cart

R5F1176AGSP#30

RENESAS R5F1176AGSP#30

image shown is a representation only

RENESAS

RL78/I1D 16K SSOP20 105°C
Supplier: Renesas Electronics
Matchcode: R5F1176AGSP#30
Rutronik No.: ICMCU23947
Unit Pack: 80
MOQ: 6330
package: SSOP20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.33 $
14,912.00 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
14 pins
Package
SSOP20
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
0
I²C No.
1
max No. PWM
1
max No.ADC
6 channels
max ADC Resol.
12 bit
U(cc) min
1.6 V
U(cc) max
3.6 V
DisplayResolut.
no
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?