Cart

R5F10RFCAFP#V0

RENESAS R5F10RFCAFP#V0

image shown is a representation only

RENESAS

RL78/L12 32K LQFP44 85°C
Supplier: Renesas Electronics
Matchcode: R5F10RFCAFP#V0
Rutronik No.: ICMCU20661
Unit Pack: 1
MOQ: 1
package: LQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.70 $
2.70 $

Prices

1 2.70 $
180 2.63 $
360 2.56 $
540 2.51 $
720 2.44 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
1536 Byte
Digital I/O
29 pins
Package
LQFP44
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
12
SPI No.
2
I²C No.
1
max No. PWM
5
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
18x8
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?