Cart

R5F10DMGJFB#V2

RENESAS R5F10DMGJFB#V2

image shown is a representation only

RENESAS

RL78/D1A 128K LFQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F10DMGJFB#V2
Rutronik No.: ICMCU22217
Unit Pack: 1
MOQ: 910
package: LFQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
10.33 $
9,400.30 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
54 pins
Package
LFQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
32 MHz
max No.Timer
24
SPI No.
2
I²C No.
1
max No. PWM
18
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
yes
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?