Cart

R5F104PJAFB#V0

RENESAS R5F104PJAFB#V0

image shown is a representation only

RENESAS

RL78/G14 256K LQFP100 85°C
Supplier: Renesas Electronics
Matchcode: R5F104PJAFB#V0
Rutronik No.: ICMCU21210
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
6.30 $
6.30 $

Prices

1 6.30 $
180 5.99 $
360 5.72 $
540 5.47 $
720 5.22 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
24576 Byte
Digital I/O
82 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
12
SPI No.
8
I²C No.
10
max No. PWM
13
max No.ADC
20 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
8192 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?