Cart

R5F104BCGNA#W0

RENESAS R5F104BCGNA#W0

image shown is a representation only

RENESAS

RL78/G14 32K WQFN32 105°C
Supplier: Renesas Electronics
Matchcode: R5F104BCGNA#W0
Rutronik No.: ICMCU23455
Unit Pack: 2500
MOQ: 2500
package: WQFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
3.36 $
8,400.00 $

Prices

2,500 3.36 $
5,000 2.56 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
28 pins
Package
WQFN32
T(A)max
105 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
3
I²C No.
4
max No. PWM
10
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?