Cart

R5F1026AASP#X5

RENESAS R5F1026AASP#X5

image shown is a representation only

RENESAS

RL78/G12 16K SSOP20 85°C
Supplier: Renesas Electronics
Matchcode: R5F1026AASP#X5
Rutronik No.: ICMCU23601
Unit Pack: 4000
MOQ: 4000
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.48 $
5,920.00 $

Prices

4,000 1.48 $
8,000 1.2091 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
1536 Byte
Digital I/O
18 pins
Package
SSOP20
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
2
I²C No.
3
max No. PWM
3
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?