Cart

R5F100MJAFB#V0

RENESAS R5F100MJAFB#V0

image shown is a representation only

RENESAS

RL78/G13 256K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: R5F100MJAFB#V0
Rutronik No.: ICMCU21997
Unit Pack: 1
MOQ: 1
package: LQFP80
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
5.97 $
5.97 $

Prices

1 5.97 $
180 5.73 $
360 5.50 $
540 5.30 $
720 5.09 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
12288 Byte
Digital I/O
74 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
32 MHz
max No.Timer
24
SPI No.
8
max No. PWM
10
max No.ADC
17 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?