Cart

R5F100GEAFB#V0

RENESAS R5F100GEAFB#V0

image shown is a representation only

RENESAS

RL78/G13 64K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: R5F100GEAFB#V0
Rutronik No.: ICMCU20011
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.31 $
3.31 $

Prices

1 3.31 $
180 3.22 $
360 3.15 $
540 3.09 $
720 3.00 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
44 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
3
I²C No.
2
max No. PWM
4
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?