Cart

R5F100FEAFP#V0

RENESAS R5F100FEAFP#V0

image shown is a representation only

RENESAS

RL78/G13 64K LQFP44 85°C
Supplier: RENESAS
Matchcode: R5F100FEAFP#V0
Rutronik No.: ICMCU24537
Unit Pack: 1
MOQ: 1
package: LQFP44
Packaging: TRAY
Please login
2.77 $
2.77 $

Prices

1 2.77 $
3 2.66 $
7 2.54 $
18 2.36 $
47 2.20 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
40 pins
Package
LQFP44
ADC Samplerate
470KSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
Frequency (max)
32 MHz
max No.Timer
12
I²C No.
5
max No. PWM
7
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?