Cart

R5F100BCANA#U0

RENESAS R5F100BCANA#U0

image shown is a representation only

RENESAS

RL78/G13 32K WQFN32 85°C
Supplier: Renesas Electronics
Matchcode: R5F100BCANA#U0
Rutronik No.: ICMCU23707
Unit Pack: 1
MOQ: 5265
package: WQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.80 $
14,742.00 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
28 pins
Package
WQFN32
T(A)max
85 °C
ADC Samplerate
470KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
12
SPI No.
3
I²C No.
4
max No. PWM
7
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?