Cart

R5F1008DALA#U0

RENESAS R5F1008DALA#U0

image shown is a representation only

RENESAS

RL78/G13 48K FLGA25 85°C
Supplier: Renesas Electronics
Matchcode: R5F1008DALA#U0
Rutronik No.: ICMCU21976
Unit Pack: 1
MOQ: 490
package: FLGA25
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
3.74 $
1,832.60 $

Prices

490 3.74 $
540 3.64 $
720 3.54 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
3000 Byte
Digital I/O
20 pins
Package
FLGA25
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
6
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?