Cart

R5F1008CALA#U0

RENESAS R5F1008CALA#U0

image shown is a representation only

RENESAS

RL78/G13 32K FLGA25 85°C
Supplier: RENESAS
Matchcode: R5F1008CALA#U0
Rutronik No.: ICMCU20477
Unit Pack: 1
MOQ: 1
package: FLGA25
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
3.04 $
3.04 $

Prices

1 3.04 $
3 2.92 $
7 2.79 $
17 2.58 $
45 2.41 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
20 pins
Package
FLGA25
ADC Samplerate
0
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
No
Frequency (max)
32 MHz
max No.Timer
6
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?